
RG3216N-1001-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216N-1001-W-T1TR-ND - Tape & Reel (TR) 408-RG3216N-1001-W-T1CT-ND - Cut Tape (CT) 408-RG3216N-1001-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-1001-W-T1 |
Description | RES SMD 1K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-1001-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 50 | 14,68180 Kč | 734,09 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 12,97424 Kč | 3 243,56 Kč |
| 500 | 12,35186 Kč | 6 175,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,80500 Kč | 12 805,00 Kč |
| 2 000 | 12,26619 Kč | 24 532,38 Kč |
| 3 000 | 11,98013 Kč | 35 940,39 Kč |
| 5 000 | 11,64856 Kč | 58 242,80 Kč |
| 7 000 | 11,44673 Kč | 80 127,11 Kč |
| 10 000 | 11,24651 Kč | 112 465,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

