
TNPU12061K00AZEN00 | |
|---|---|
DigiKey Part Number | TNPU1.00KACTR-ND - Tape & Reel (TR) TNPU1.00KACCT-ND - Cut Tape (CT) TNPU1.00KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12061K00AZEN00 |
Description | RES SMD 1K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12061K00AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 50 | 51,75580 Kč | 2 587,79 Kč |
| 100 | 49,15000 Kč | 4 915,00 Kč |
| 250 | 46,09144 Kč | 11 522,86 Kč |
| 500 | 44,06094 Kč | 22 030,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,25785 Kč | 42 257,85 Kč |
| 2 000 | 40,66641 Kč | 81 332,82 Kč |
| 3 000 | 39,82635 Kč | 119 479,05 Kč |
| 5 000 | 38,85709 Kč | 194 285,45 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

