Similar
Similar
Similar
Similar
Similar
Similar
Similar

PNM1206E1001BST5 | |
|---|---|
DigiKey Part Number | PNM1206-1.0KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM1206E1001BST5 |
Description | RES SMD 1K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E1001BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E1001BST1 | Vishay Dale Thin Film | 2 479 | PAT1.00KCCT-ND | 20,37000 Kč | Similar |
| PATT1206E1001BGT1 | Vishay Dale Thin Film | 267 | 764-1176-1-ND | 38,01000 Kč | Similar |
| PTN1206E1001BST1 | Vishay Dale Thin Film | 3 000 | PTN1206E1001BST1-ND | 7,00808 Kč | Similar |
| MCA1206MD1001BP100 | Vishay | 0 | MCA1206-1.00K-MBTR-ND | 9,56627 Kč | Similar |
| RTAN1206BKE1K00 | Stackpole Electronics Inc | 1 075 | RTAN1206BKE1K00CT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,16860 Kč | 15 584,30 Kč |
| Unit Price without VAT: | 31,16860 Kč |
|---|---|
| Unit Price with VAT: | 37,71401 Kč |







