Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
SOD 123

BAT54W-HG3_A-08

DigiKey Part Number
112-BAT54W-HG3_A-08TR-ND - Tape & Reel (TR)
112-BAT54W-HG3_A-08CT-ND - Cut Tape (CT)
112-BAT54W-HG3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W-HG3_A-08
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,46700 Kč64,67 Kč
1004,09670 Kč409,67 Kč
5003,06654 Kč1 533,27 Kč
1 0002,73331 Kč2 733,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30929 Kč6 927,87 Kč
6 0002,09543 Kč12 572,58 Kč
9 0001,98643 Kč17 877,87 Kč
15 0001,86388 Kč27 958,20 Kč
21 0001,79129 Kč37 617,09 Kč
30 0001,72073 Kč51 621,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč