
NSVR30CM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVR30CM3T5GTR-ND - Tape & Reel (TR) 488-NSVR30CM3T5GCT-ND - Cut Tape (CT) 488-NSVR30CM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR30CM3T5G |
Description | DIODE ARR SCHOT 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,80582 Kč | 902,91 Kč |
| 1 000 | 1,52466 Kč | 1 524,66 Kč |
| 2 000 | 1,35679 Kč | 2 713,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89074 Kč | 7 125,92 Kč |
| 16 000 | 0,88192 Kč | 14 110,72 Kč |
| 24 000 | 0,85266 Kč | 20 463,84 Kč |
| 40 000 | 0,81953 Kč | 32 781,20 Kč |
| 56 000 | 0,74805 Kč | 41 890,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






