
SPV1040T | |
|---|---|
DigiKey Part Number | 497-11417-ND |
Manufacturer | |
Manufacturer Product Number | SPV1040T |
Description | IC BATT CHG SOLAR 8TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Charger IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SPV1040T Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Fault Protection Over Current, Over Temperature | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 $ | 7,12 $ |
| 10 | 5,48600 $ | 54,86 $ |
| 25 | 5,07720 $ | 126,93 $ |
| 100 | 4,62800 $ | 462,80 $ |
| 300 | 4,37753 $ | 1 313,26 $ |
| 500 | 4,28490 $ | 2 142,45 $ |
| 1 000 | 4,17872 $ | 4 178,72 $ |
| Unit Price without VAT: | 7,12000 $ |
|---|---|
| Unit Price with VAT: | 8,61520 $ |













