Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
SOD 123

BAT54W-HG3_A-18

DigiKey Part Number
112-BAT54W-HG3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54W-HG3_A-18
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81469 Kč18 146,90 Kč
20 0001,66801 Kč33 360,20 Kč
30 0001,59327 Kč47 798,10 Kč
50 0001,50930 Kč75 465,00 Kč
70 0001,45959 Kč102 171,30 Kč
100 0001,43836 Kč143 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,81469 Kč
Unit Price with VAT:2,19577 Kč