


ACASA1001S1001P1AT | |
|---|---|
DigiKey Part Number | 749-1016-2-ND - Tape & Reel (TR) 749-1016-1-ND - Cut Tape (CT) 749-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1001P1AT |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1001P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 1k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 50 | 12,08360 Kč | 604,18 Kč |
| 100 | 10,87410 Kč | 1 087,41 Kč |
| 250 | 9,54680 Kč | 2 386,70 Kč |
| 500 | 8,71594 Kč | 4 357,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,00955 Kč | 8 009,55 Kč |
| 2 000 | 7,40965 Kč | 14 819,30 Kč |
| 3 000 | 7,10144 Kč | 21 304,32 Kč |
| 5 000 | 6,75280 Kč | 33 764,00 Kč |
| 7 000 | 6,54508 Kč | 45 815,56 Kč |
| 10 000 | 6,34214 Kč | 63 421,40 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |






