
QPC6324TR13 | |
|---|---|
DigiKey Part Number | 2312-QPC6324TR13TR-ND - Tape & Reel (TR) 2312-QPC6324TR13CT-ND - Cut Tape (CT) 2312-QPC6324TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC6324TR13 |
Description | ABS, HIGH ISO SPDT SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G SPDT 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Qorvo | P1dB 37dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 60dBm |
Part Status Active | Impedance 50Ohm |
RF Type 4G/5G | Voltage - Supply 2.7V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 110°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 6GHz | Package / Case 20-VFQFN Exposed Pad |
Isolation 50dB | Supplier Device Package 20-QFN (4x4) |
Insertion Loss 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 25 | 49,76520 Kč | 1 244,13 Kč |
| 100 | 39,26630 Kč | 3 926,63 Kč |
| 250 | 32,33692 Kč | 8 084,23 Kč |
| 500 | 27,29740 Kč | 13 648,70 Kč |
| 1 000 | 26,34409 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,52295 Kč | 53 807,38 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |










