40 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 40.0000M-ECGNNM0

DigiKey Part Number
114-TG2520SMN40.0000M-ECGNNM0TR-ND - Tape & Reel (TR)
114-TG2520SMN40.0000M-ECGNNM0CT-ND - Cut Tape (CT)
114-TG2520SMN40.0000M-ECGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 40.0000M-ECGNNM0
Description
XTAL OSC TCXO 40.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2520SMN 40.0000M-ECGNNM3EPSON735114-TG2520SMN40.0000M-ECGNNM3CT-ND3,09000 KčParametric Equivalent
In-Stock: 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1013,74400 Kč137,44 Kč
2512,99720 Kč324,93 Kč
5012,46320 Kč623,16 Kč
10011,94810 Kč1 194,81 Kč
25011,29868 Kč2 824,67 Kč
50010,83110 Kč5 415,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,38312 Kč10 383,12 Kč
2 0009,95371 Kč19 907,42 Kč
3 0009,71095 Kč29 132,85 Kč
5 0009,41359 Kč47 067,95 Kč
7 0009,22281 Kč64 559,67 Kč
10 0009,02488 Kč90 248,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč