


ACASA1003S1003P1AT | |
|---|---|
DigiKey Part Number | 749-1032-2-ND - Tape & Reel (TR) 749-1032-1-ND - Cut Tape (CT) 749-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1003S1003P1AT |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1003S1003P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 100k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,16620 Kč | 608,31 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 8,77548 Kč | 4 387,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,06428 Kč | 8 064,28 Kč |
| 2 000 | 7,46028 Kč | 14 920,56 Kč |
| 3 000 | 7,14996 Kč | 21 449,88 Kč |
| 5 000 | 6,79894 Kč | 33 994,70 Kč |
| 7 000 | 6,58980 Kč | 46 128,60 Kč |
| 10 000 | 6,38547 Kč | 63 854,70 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





