Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206G335KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1394-2-ND - Tape & Reel (TR) 720-1394-1-ND - Cut Tape (CT) 720-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206G335KXQTW1BC |
Description | CAP CER 3.3UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206G335KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč |
| 10 | 10,11200 Kč | 101,12 Kč |
| 50 | 7,76060 Kč | 388,03 Kč |
| 100 | 7,03450 Kč | 703,45 Kč |
| 500 | 5,81444 Kč | 2 907,22 Kč |
| 1 000 | 5,43702 Kč | 5 437,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12660 Kč | 10 253,20 Kč |
| 4 000 | 4,87095 Kč | 19 483,80 Kč |
| 6 000 | 4,74290 Kč | 28 457,40 Kč |
| 10 000 | 4,60098 Kč | 46 009,80 Kč |
| 14 000 | 4,51799 Kč | 63 251,86 Kč |
| 20 000 | 4,43819 Kč | 88 763,80 Kč |
| 24 000 | 4,40034 Kč | 105 608,16 Kč |
| 48 000 | 4,27295 Kč | 205 101,60 Kč |
| Unit Price without VAT: | 16,02000 Kč |
|---|---|
| Unit Price with VAT: | 19,38420 Kč |






