1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C335K4PACTU

DigiKey Part Number
399-C1206C335K4PACTUTR-ND - Tape & Reel (TR)
399-C1206C335K4PACTUCT-ND - Cut Tape (CT)
399-C1206C335K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C335K4PACTU
Description
CAP CER 3.3UF 16V X5R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C335K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 262
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,30736 Kč8 614,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
108,18800 Kč81,88 Kč
506,62240 Kč331,12 Kč
1006,27710 Kč627,71 Kč
5005,67802 Kč2 839,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
108,09400 Kč80,94 Kč
506,54560 Kč327,28 Kč
1006,20430 Kč620,43 Kč
5005,61222 Kč2 806,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč