VJ1206A561JXBMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,57812 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,84877 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,25913 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,39401 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,25913 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,39401 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,38940 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,47934 Kč
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561JXBMR

DigiKey Part Number
VJ1206A561JXBMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561JXBMR
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561JXBMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561FXBATVishay Vitramon0VJ1206A561FXBAT-ND10,00884 KčUpgrade
VJ1206A561FXBMTVishay Vitramon0VJ1206A561FXBMT-ND10,00884 KčUpgrade
VJ1206A561GXBARVishay Vitramon0VJ1206A561GXBAR-ND7,91860 KčUpgrade
VJ1206A561GXBATVishay Vitramon0VJ1206A561GXBAT-ND8,12570 KčUpgrade
VJ1206A561GXBMRVishay Vitramon0VJ1206A561GXBMR-ND7,91860 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77899 Kč17 789,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77899 Kč
Unit Price with VAT:2,15258 Kč