Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y391KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y391KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391KXACW1BC |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y391JXAAC | Vishay Vitramon | 0 | VJ0603Y391JXAAC-ND | 1,45674 Kč | Upgrade |
| VJ0603Y391JXAAP | Vishay Vitramon | 0 | VJ0603Y391JXAAP-ND | 1,43055 Kč | Upgrade |
| VJ0603Y391JXBAC | Vishay Vitramon | 0 | VJ0603Y391JXBAC-ND | 1,55188 Kč | Upgrade |
| VJ0603Y391JXBAP | Vishay Vitramon | 0 | VJ0603Y391JXBAP-ND | 1,52448 Kč | Upgrade |
| VJ0603Y391JXCAC | Vishay Vitramon | 0 | VJ0603Y391JXCAC-ND | 1,91554 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48033 Kč | 1 921,32 Kč |
| Unit Price without VAT: | 0,48033 Kč |
|---|---|
| Unit Price with VAT: | 0,58120 Kč |


