
VJ0603Y391KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y391KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y391KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y391KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391KXAAC |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62060 Kč | 131,03 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,80624 Kč | 903,12 Kč |
| 1 000 | 1,64855 Kč | 1 648,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41233 Kč | 5 649,32 Kč |
| 8 000 | 1,32469 Kč | 10 597,52 Kč |
| 12 000 | 1,28079 Kč | 15 369,48 Kč |
| 20 000 | 1,23215 Kč | 24 643,00 Kč |
| 28 000 | 1,20372 Kč | 33 704,16 Kč |
| 40 000 | 1,17637 Kč | 47 054,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

