
VJ0603Y391KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y391KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y391KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y391KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391KXBAC |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,96500 Kč | 148,25 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 500 | 2,06368 Kč | 1 031,84 Kč |
| 1 000 | 1,88877 Kč | 1 888,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62682 Kč | 6 507,28 Kč |
| 8 000 | 1,52957 Kč | 12 236,56 Kč |
| 12 000 | 1,48088 Kč | 17 770,56 Kč |
| 20 000 | 1,42691 Kč | 28 538,20 Kč |
| 28 000 | 1,39537 Kč | 39 070,36 Kč |
| 40 000 | 1,36502 Kč | 54 600,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

