Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y391JXCAP | |
|---|---|
DigiKey Part Number | VJ0603Y391JXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391JXCAP |
Description | CAP CER 390PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391JXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y391JBCAR31G | Vishay Vitramon | 0 | GA0603Y391JBCAR31G-ND | 1,00091 Kč | Parametric Equivalent |
| GA0603Y391JBCAT31G | Vishay Vitramon | 0 | GA0603Y391JBCAT31G-ND | 1,01785 Kč | Parametric Equivalent |
| GA0603Y391JXCAC31G | Vishay Vitramon | 0 | GA0603Y391JXCAC31G-ND | 0,94536 Kč | Parametric Equivalent |
| GA0603Y391JXCAP31G | Vishay Vitramon | 0 | GA0603Y391JXCAP31G-ND | 0,93275 Kč | Parametric Equivalent |
| VJ0603Y391JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y391JLCAJ32TR-ND | 12,80264 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88369 Kč | 18 836,90 Kč |
| Unit Price without VAT: | 1,88369 Kč |
|---|---|
| Unit Price with VAT: | 2,27926 Kč |





