GA0603Y391JXCAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,00091 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,01785 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,93275 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 12,80264 Kč
Datasheet
390 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y391JXCAC31G

DigiKey Part Number
GA0603Y391JXCAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y391JXCAC31G
Description
CAP CER 390PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y391JXCAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y391JBCAR31GVishay Vitramon0GA0603Y391JBCAR31G-ND1,00091 KčParametric Equivalent
GA0603Y391JBCAT31GVishay Vitramon0GA0603Y391JBCAT31G-ND1,01785 KčParametric Equivalent
GA0603Y391JXCAP31GVishay Vitramon0GA0603Y391JXCAP31G-ND0,93275 KčParametric Equivalent
VJ0603Y391JLCAJ32Vishay Vitramon0720-VJ0603Y391JLCAJ32TR-ND12,80264 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,94536 Kč7 562,88 Kč
Unit Price without VAT:0,94536 Kč
Unit Price with VAT:1,14389 Kč