
VJ0603Y102KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y102KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y102KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXBAC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y102JXBAC | Vishay Vitramon | 8 000 | 720-1949-2-ND | 0,83777 Kč | Upgrade |
| GA0603Y102KXBAC31G | Vishay Vitramon | 4 550 | 720-GA0603Y102KXBAC31GCT-ND | 4,20000 Kč | Parametric Equivalent |
| C0603C102K1RACTU | KEMET | 216 559 | 399-C0603C102K1RACTUCT-ND | 6,51000 Kč | Direct |
| C1608X8R2A102K080AA | TDK | 54 | 445-2507-1-ND | 2,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,97934 Kč | 489,67 Kč |
| 1 000 | 0,88213 Kč | 882,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70469 Kč | 2 818,76 Kč |
| 8 000 | 0,65251 Kč | 5 220,08 Kč |
| 12 000 | 0,62637 Kč | 7 516,44 Kč |
| 20 000 | 0,59742 Kč | 11 948,40 Kč |
| 28 000 | 0,58051 Kč | 16 254,28 Kč |
| 40 000 | 0,56424 Kč | 22 569,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

