
GA0603Y102KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y102KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y102KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y102KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y102KXBAC31G |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y102KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 50 | 1,73860 Kč | 86,93 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 500 | 1,16076 Kč | 580,38 Kč |
| 1 000 | 1,04948 Kč | 1 049,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88270 Kč | 3 530,80 Kč |
| 8 000 | 0,82089 Kč | 6 567,12 Kč |
| 12 000 | 0,78993 Kč | 9 479,16 Kč |
| 20 000 | 0,75562 Kč | 15 112,40 Kč |
| 28 000 | 0,73558 Kč | 20 596,24 Kč |
| 40 000 | 0,71629 Kč | 28 651,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

