


C1608X8R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-2507-2-ND - Tape & Reel (TR) 445-2507-1-ND - Cut Tape (CT) 445-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A102K080AA |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A102K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A102J080AA | TDK | 43 863 | 445-14106-1-ND | 3,99000 Kč | Similar |
| C1608NP02E102J080AA | TDK | 4 838 | 445-172496-1-ND | 5,88000 Kč | Similar |
| C0603C102J1HACTU | KEMET | 18 611 | 399-C0603C102J1HACTUCT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,89030 Kč | 89,03 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,59004 Kč | 590,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47030 Kč | 1 881,20 Kč |
| 8 000 | 0,43222 Kč | 3 457,76 Kč |
| 12 000 | 0,41314 Kč | 4 957,68 Kč |
| 20 000 | 0,39202 Kč | 7 840,40 Kč |
| 28 000 | 0,37968 Kč | 10 631,04 Kč |
| 40 000 | 0,36782 Kč | 14 712,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

