VJ0603Y102JXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 138 233
Unit Price: 7,29000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,69541 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,24646 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,59168 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,17798 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,20434 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,95386 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,93223 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,43578 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,72420 Kč
Datasheet

Direct


KEMET
In Stock: 11 430
Unit Price: 7,29000 Kč
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102JXXAP

DigiKey Part Number
VJ0603Y102JXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y102JXXAP
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102JXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59168 Kč15 916,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59168 Kč
Unit Price with VAT:1,92593 Kč