Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y102JXAAP | |
|---|---|
DigiKey Part Number | VJ0603Y102JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXAAP |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y102JXBAC | Vishay Vitramon | 8 000 | 720-1949-2-ND | 0,83208 Kč | Upgrade |
| VJ0603Y102JXBAP | Vishay Vitramon | 0 | VJ0603Y102JXBAP-ND | 1,87091 Kč | Upgrade |
| VJ0603Y102JXCAC | Vishay Vitramon | 0 | VJ0603Y102JXCAC-ND | 1,90254 Kč | Upgrade |
| VJ0603Y102JXCAP | Vishay Vitramon | 0 | VJ0603Y102JXCAP-ND | 1,87091 Kč | Upgrade |
| GA0603Y102JBAAR31G | Vishay Vitramon | 0 | GA0603Y102JBAAR31G-ND | 1,38341 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81908 Kč | 8 190,80 Kč |
| Unit Price without VAT: | 0,81908 Kč |
|---|---|
| Unit Price with VAT: | 0,99109 Kč |




