
VJ0603Y102JXXAC | |
---|---|
DigiKey Part Number | 720-1950-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXXAC |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,72420 Kč | 6 896,80 Kč |
8 000 | 1,70194 Kč | 13 615,52 Kč |
12 000 | 1,65019 Kč | 19 802,28 Kč |
20 000 | 1,59284 Kč | 31 856,80 Kč |
28 000 | 1,55931 Kč | 43 660,68 Kč |
40 000 | 1,52706 Kč | 61 082,40 Kč |
48 000 | 1,51178 Kč | 72 565,44 Kč |
96 000 | 1,46031 Kč | 140 189,76 Kč |
100 000 | 1,45758 Kč | 145 758,00 Kč |
Unit Price without VAT: | 1,72420 Kč |
---|---|
Unit Price with VAT: | 2,08628 Kč |