1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102JXBCW1BC

DigiKey Part Number
720-1678-2-ND - Tape & Reel (TR)
720-1678-1-ND - Cut Tape (CT)
720-1678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102JXBCW1BC
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102JXBACVishay Vitramon8 000720-1949-2-ND0,83777 KčUpgrade
KGM15AR72A102JTKYOCERA AVX32 772478-KGM15AR72A102JTCT-ND2,52000 KčDirect
C0603C102J1HACTUKEMET18 611399-C0603C102J1HACTUCT-ND9,24000 KčUpgrade
C0603C102J2RACTUKEMET181399-C0603C102J2RACTUCT-ND9,87000 KčUpgrade
KGM15BR72D102JTKYOCERA AVX20 810478-KGM15BR72D102JTCT-ND3,36000 KčUpgrade
In-Stock: 3 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,65900 Kč16,59 Kč
501,15900 Kč57,95 Kč
1001,00790 Kč100,79 Kč
5000,75256 Kč376,28 Kč
1 0000,67404 Kč674,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,55634 Kč2 225,36 Kč
8 0000,51272 Kč4 101,76 Kč
12 0000,49088 Kč5 890,56 Kč
20 0000,46670 Kč9 334,00 Kč
28 0000,45257 Kč12 671,96 Kč
40 0000,43898 Kč17 559,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč