Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603G105KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603G105KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603G105KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603G105KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G105KXXCW1BC |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603G105KXXPW1BC | Vishay Vitramon | 0 | 720-VJ0603G105KXXPW1BCTR-ND | 0,66279 Kč | Parametric Equivalent |
| C0603C105K3PACTU | KEMET | 122 852 | 399-C0603C105K3PACTUCT-ND | 3,36000 Kč | Direct |
| CC0603KPX5R8BB105 | YAGEO | 17 557 | 13-CC0603KPX5R8BB105CT-ND | 2,31000 Kč | Direct |
| CC0603KRX5R8BB105 | YAGEO | 1 047 331 | 311-1445-1-ND | 2,31000 Kč | Direct |
| GRM188R61E105KAADD | Murata Electronics | 55 300 | 490-16608-1-ND | 5,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 500 | 1,05368 Kč | 526,84 Kč |
| 1 000 | 0,95058 Kč | 950,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79625 Kč | 3 185,00 Kč |
| 8 000 | 0,73900 Kč | 5 912,00 Kč |
| 12 000 | 0,71036 Kč | 8 524,32 Kč |
| 20 000 | 0,67861 Kč | 13 572,20 Kč |
| 28 000 | 0,66006 Kč | 18 481,68 Kč |
| 40 000 | 0,64222 Kč | 25 688,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |
















