Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603X105K250CT | |
|---|---|
DigiKey Part Number | 1292-0603X105K250CTTR-ND - Tape & Reel (TR) 1292-0603X105K250CT-ND - Cut Tape (CT) 1292-0603X105K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X105K250CT |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X105K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105K3PACTU | KEMET | 122 942 | 399-C0603C105K3PACTUCT-ND | 3,36000 Kč | Direct |
| CC0603KPX5R8BB105 | YAGEO | 17 557 | 13-CC0603KPX5R8BB105CT-ND | 2,31000 Kč | Direct |
| CC0603KRX5R8BB105 | YAGEO | 1 051 431 | 311-1445-1-ND | 2,31000 Kč | Direct |
| GRM188R61E105KAADD | Murata Electronics | 55 300 | 490-16608-1-ND | 5,04000 Kč | Direct |
| 06033D105KAT2A | KYOCERA AVX | 267 747 | 478-KGM15BR51E105KTCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,48300 Kč | 24,15 Kč |
| 100 | 0,41370 Kč | 41,37 Kč |
| 500 | 0,29482 Kč | 147,41 Kč |
| 1 000 | 0,25870 Kč | 258,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20463 Kč | 818,52 Kč |
| 8 000 | 0,18463 Kč | 1 477,04 Kč |
| 12 000 | 0,17462 Kč | 2 095,44 Kč |
| 20 000 | 0,16354 Kč | 3 270,80 Kč |
| 28 000 | 0,15708 Kč | 4 398,24 Kč |
| 40 000 | 0,15087 Kč | 6 034,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











