Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

VJ0603A471JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A471JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A471JXBPW1BC |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A471FXBCW1BC | Vishay Vitramon | 0 | VJ0603A471FXBCW1BC-ND | 2,34375 Kč | Upgrade |
| VJ0603A471FXBPW1BC | Vishay Vitramon | 0 | VJ0603A471FXBPW1BC-ND | 2,12437 Kč | Upgrade |
| VJ0603A471GXBCW1BC | Vishay Vitramon | 0 | VJ0603A471GXBCW1BC-ND | 1,92106 Kč | Upgrade |
| VJ0603A471GXBPW1BC | Vishay Vitramon | 0 | VJ0603A471GXBPW1BC-ND | 1,73110 Kč | Upgrade |
| VJ0603Y471JXBAC | Vishay Vitramon | 0 | VJ0603Y471JXBAC-ND | 1,47424 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71481 Kč | 10 722,15 Kč |
| Unit Price without VAT: | 0,71481 Kč |
|---|---|
| Unit Price with VAT: | 0,86492 Kč |





