VJ0603A471JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,34375 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,12437 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,92106 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,73110 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,47424 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 2 121
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,64972 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,91554 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,88369 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,71481 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 587
Unit Price: 6,51000 Kč
Datasheet

Upgrade


TDK
In Stock: 151 961
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4 816
Unit Price: 2,10000 Kč
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471JXBCW1BC

DigiKey Part Number
VJ0603A471JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471JXBCW1BC
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXBCW1BCVishay Vitramon0VJ0603A471FXBCW1BC-ND2,34375 KčUpgrade
VJ0603A471FXBPW1BCVishay Vitramon0VJ0603A471FXBPW1BC-ND2,12437 KčUpgrade
VJ0603A471GXBCW1BCVishay Vitramon0VJ0603A471GXBCW1BC-ND1,92106 KčUpgrade
VJ0603A471GXBPW1BCVishay Vitramon0VJ0603A471GXBPW1BC-ND1,73110 KčUpgrade
VJ0603Y471JXBACVishay Vitramon0VJ0603Y471JXBAC-ND1,47424 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78853 Kč3 154,12 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78853 Kč
Unit Price with VAT:0,95412 Kč