VJ0603A471GXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,34375 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,12437 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,73110 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,02389 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,31424 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,81271 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8 639
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,37330 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,10271 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,88880 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,45314 Kč
Datasheet
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471GXBCW1BC

DigiKey Part Number
VJ0603A471GXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471GXBCW1BC
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471GXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXBCW1BCVishay Vitramon0VJ0603A471FXBCW1BC-ND2,34375 KčUpgrade
VJ0603A471FXBPW1BCVishay Vitramon0VJ0603A471FXBPW1BC-ND2,12437 KčUpgrade
VJ0603A471GXBPW1BCVishay Vitramon0VJ0603A471GXBPW1BC-ND1,73110 KčParametric Equivalent
KGM15ACG2A471GTKYOCERA AVX0478-KGM15ACG2A471GTTR-ND2,02389 KčDirect
0603N471G101CTWalsin Technology Corporation01292-0603N471G101CTTR-ND0,31424 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,92106 Kč7 684,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92106 Kč
Unit Price with VAT:2,32448 Kč