
GMC10CG471G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG471G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG471G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471G100NTD |
Description | CAP0603 COG 470PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76432 Kč | 382,16 Kč |
| 1 000 | 0,68558 Kč | 685,58 Kč |
| 2 500 | 0,60248 Kč | 1 506,20 Kč |
| 5 000 | 0,55246 Kč | 2 762,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51134 Kč | 5 113,40 Kč |
| 20 000 | 0,47754 Kč | 9 550,80 Kč |
| 30 000 | 0,46060 Kč | 13 818,00 Kč |
| 50 000 | 0,44185 Kč | 22 092,50 Kč |
| 70 000 | 0,43088 Kč | 30 161,60 Kč |
| 100 000 | 0,42034 Kč | 42 034,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

