Direct
Direct

KGM15ACG2A471GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A471GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A471GT |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A471GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A471GXBCW1BC | Vishay Vitramon | 0 | VJ0603A471GXBCW1BC-ND | 1,92106 Kč | Direct |
| VJ0603A471GXBPW1BC | Vishay Vitramon | 0 | VJ0603A471GXBPW1BC-ND | 1,73110 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02389 Kč | 8 095,56 Kč |
| Unit Price without VAT: | 2,02389 Kč |
|---|---|
| Unit Price with VAT: | 2,44891 Kč |


