1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102GXACW1BC

DigiKey Part Number
720-VJ0603A102GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A102GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A102GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102GXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon4 380720-1650-1-ND6,93000 KčUpgrade
VJ0603A102GXAPW1BCVishay Vitramon37 363720-VJ0603A102GXAPW1BCCT-ND3,99000 KčParametric Equivalent
KGM15ACG1H102GTKYOCERA AVX15 238478-KGM15ACG1H102GTCT-ND3,78000 KčDirect
CC0603FRNPO9BN102YAGEO12 054311-1743-1-ND4,83000 KčUpgrade
C0603C102G5GACAUTOKEMET1 585399-C0603C102G5GACAUTOCT-ND16,38000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,33100 Kč23,31 Kč
501,65460 Kč82,73 Kč
1001,44680 Kč144,68 Kč
5001,10030 Kč550,15 Kč
1 0000,99363 Kč993,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,83399 Kč3 335,96 Kč
8 0000,77472 Kč6 197,76 Kč
12 0000,74504 Kč8 940,48 Kč
20 0000,71218 Kč14 243,60 Kč
28 0000,69298 Kč19 403,44 Kč
40 0000,67450 Kč26 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč