VJ0603A100GXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7 612
Unit Price: 26,70000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,27769 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,14685 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,01697 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,95111 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,86486 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,95111 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,86486 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,94721 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 789
Unit Price: 7,30000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,58821 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36102 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45 684
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,34373 Kč
Datasheet
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100GXBPW1BC

DigiKey Part Number
VJ0603A100GXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A100GXBPW1BC
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100GXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXBACVishay Vitramon7 612720-VJ0603A100FXBACCT-ND26,70000 KčUpgrade
VJ0603A100FXBAPVishay Vitramon0VJ0603A100FXBAP-ND8,27769 KčUpgrade
VJ0603A100FXBCW1BCVishay Vitramon0VJ0603A100FXBCW1BC-ND1,14685 KčUpgrade
VJ0603A100FXBPW1BCVishay Vitramon0VJ0603A100FXBPW1BC-ND1,01697 KčUpgrade
VJ0603A100GXBACVishay Vitramon0VJ0603A100GXBAC-ND7,95111 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,83454 Kč12 518,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83454 Kč
Unit Price with VAT:1,00979 Kč