Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A100FXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A100FXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A100FXBCW1BC |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXBAC | Vishay Vitramon | 7 662 | 720-VJ0603A100FXBACCT-ND | 26,70000 Kč | Upgrade |
| VJ0603A100FXBAP | Vishay Vitramon | 0 | VJ0603A100FXBAP-ND | 8,27769 Kč | Upgrade |
| VJ0603A100FXBPW1BC | Vishay Vitramon | 0 | VJ0603A100FXBPW1BC-ND | 1,01697 Kč | Parametric Equivalent |
| 06031A100FA12A | KYOCERA AVX | 0 | 06031A100FA12A-ND | 22,15897 Kč | Direct |
| KGM15ACG2A100FM | KYOCERA AVX | 0 | 478-KGM15ACG2A100FMTR-ND | 0,96389 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14685 Kč | 4 587,40 Kč |
| Unit Price without VAT: | 1,14685 Kč |
|---|---|
| Unit Price with VAT: | 1,38769 Kč |









