
KGM15ACG2A100FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A100FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A100FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A100FT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,87930 Kč | 187,93 Kč |
| 500 | 1,44928 Kč | 724,64 Kč |
| 1 000 | 1,31678 Kč | 1 316,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11851 Kč | 4 474,04 Kč |
| 8 000 | 1,04491 Kč | 8 359,28 Kč |
| 12 000 | 1,00804 Kč | 12 096,48 Kč |
| 20 000 | 0,96723 Kč | 19 344,60 Kč |
| 28 000 | 0,94336 Kč | 26 414,08 Kč |
| 40 000 | 0,92041 Kč | 36 816,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

