


CQ0603FRNPOYBN100 | |
|---|---|
DigiKey Part Number | 13-CQ0603FRNPOYBN100TR-ND - Tape & Reel (TR) 13-CQ0603FRNPOYBN100CT-ND - Cut Tape (CT) 13-CQ0603FRNPOYBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603FRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603FRNPOYBN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 50 | 4,06520 Kč | 203,26 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 500 | 2,89646 Kč | 1 448,23 Kč |
| 1 000 | 2,66969 Kč | 2 669,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,21870 Kč | 8 874,80 Kč |
| 8 000 | 2,09841 Kč | 16 787,28 Kč |
| 12 000 | 2,03817 Kč | 24 458,04 Kč |
| 20 000 | 1,97141 Kč | 39 428,20 Kč |
| 28 000 | 1,93236 Kč | 54 106,08 Kč |
| 40 000 | 1,89482 Kč | 75 792,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

