0603N100F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,04945 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47 036
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20 734
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14 311
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 990
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,15468 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,02392 Kč
Datasheet
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N100F101CT

DigiKey Part Number
1292-0603N100F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N100F101CT
Description
CAP CER 10PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N100F101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30909 Kč1 236,36 Kč
Manufacturers Standard Package
Unit Price without VAT:0,30909 Kč
Unit Price with VAT:0,37400 Kč