
GMC10CG100F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG100F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100F100NT |
Description | CAP0603 COG 10PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN100 | YAGEO | 41 786 | 311-3876-1-ND | 3,55000 Kč | Parametric Equivalent |
| GCM1885C2A100FA16D | Murata Electronics | 16 303 | 490-GCM1885C2A100FA16DCT-ND | 2,92000 Kč | Parametric Equivalent |
| GCM1885C2A100FA16J | Murata Electronics | 33 420 | 490-GCM1885C2A100FA16JCT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 50 | 1,27220 Kč | 63,61 Kč |
| 100 | 1,10950 Kč | 110,95 Kč |
| 500 | 0,83380 Kč | 416,90 Kč |
| 1 000 | 0,74913 Kč | 749,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62275 Kč | 2 491,00 Kč |
| 8 000 | 0,57585 Kč | 4 606,80 Kč |
| 12 000 | 0,55238 Kč | 6 628,56 Kč |
| 20 000 | 0,52637 Kč | 10 527,40 Kč |
| 28 000 | 0,51118 Kč | 14 313,04 Kč |
| 40 000 | 0,49656 Kč | 19 862,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

