
KGM15ACG2A100GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A100GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A100GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A100GT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A100GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 50 | 3,13660 Kč | 156,83 Kč |
| 100 | 2,78420 Kč | 278,42 Kč |
| 500 | 2,19316 Kč | 1 096,58 Kč |
| 1 000 | 2,01068 Kč | 2 010,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73721 Kč | 6 948,84 Kč |
| 8 000 | 1,63565 Kč | 13 085,20 Kč |
| 12 000 | 1,58476 Kč | 19 017,12 Kč |
| 20 000 | 1,52840 Kč | 30 568,00 Kč |
| 28 000 | 1,49544 Kč | 41 872,32 Kč |
| 40 000 | 1,46374 Kč | 58 549,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

