CC0603GPNPO0BN100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,31091 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 789
Unit Price: 7,30000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,94721 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,83454 Kč
Datasheet
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO0BN100

DigiKey Part Number
13-CC0603GPNPO0BN100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603GPNPO0BN100
Description
CAP CER 10PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO0BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C100G1GAC7411KEMET0399-C0603C100G1GAC7411TR-ND1,31091 KčDirect
KGM15ACG2A100GTKYOCERA AVX5 789478-KGM15ACG2A100GTCT-ND7,30000 KčDirect
VJ0603A100GXBCW1BCVishay Vitramon0VJ0603A100GXBCW1BC-ND0,94721 KčDirect
VJ0603A100GXBPW1BCVishay Vitramon0VJ0603A100GXBPW1BC-ND0,83454 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,36102 Kč5 415,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,36102 Kč
Unit Price with VAT:0,43683 Kč