GA0805Y123KXBBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,78570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,05797 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,95358 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,78570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,99071 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,88792 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,46192 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,52533 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,40862 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,34877 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,51242 Kč
Datasheet
0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y123KXBBC31G

DigiKey Part Number
GA0805Y123KXBBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y123KXBBC31G
Description
CAP CER 0.012UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y123KXBBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H123JBBBR31GVishay Vitramon0GA0805H123JBBBR31G-ND3,66428 KčUpgrade
GA0805H123JBBBT31GVishay Vitramon0GA0805H123JBBBT31G-ND3,78570 KčUpgrade
GA0805H123JXBBC31GVishay Vitramon0GA0805H123JXBBC31G-ND3,05797 KčUpgrade
GA0805H123JXBBP31GVishay Vitramon0GA0805H123JXBBP31G-ND2,95358 KčUpgrade
GA0805H123KBBBR31GVishay Vitramon0GA0805H123KBBBR31G-ND3,66428 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,04868 Kč6 292,08 Kč
Unit Price without VAT:1,04868 Kč
Unit Price with VAT:1,26890 Kč