GA0805H123JBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,46192 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,52533 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,40862 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,34877 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,05797 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,95358 Kč
Datasheet
0.012 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H123JBBBT31G

DigiKey Part Number
GA0805H123JBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H123JBBBT31G
Description
CAP CER 0.012UF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H123JBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y123JBBBR31GVishay Vitramon0GA0805Y123JBBBR31G-ND1,46192 KčSimilar
GA0805Y123JBBBT31GVishay Vitramon0GA0805Y123JBBBT31G-ND1,52533 KčSimilar
GA0805Y123JXBBC31GVishay Vitramon0GA0805Y123JXBBC31G-ND1,40862 KčSimilar
GA0805Y123JXBBP31GVishay Vitramon0GA0805Y123JXBBP31G-ND1,34877 KčSimilar
GA0805H123JBBBR31GVishay Vitramon0GA0805H123JBBBR31G-ND3,66428 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,78570 Kč22 714,20 Kč
Unit Price without VAT:3,78570 Kč
Unit Price with VAT:4,58070 Kč