Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y123JBBBT31G | |
|---|---|
DigiKey Part Number | GA0805Y123JBBBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y123JBBBT31G |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y123JBBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805H123JBBBR31G | Vishay Vitramon | 0 | GA0805H123JBBBR31G-ND | 3,66428 Kč | Upgrade |
| GA0805H123JBBBT31G | Vishay Vitramon | 0 | GA0805H123JBBBT31G-ND | 3,78570 Kč | Upgrade |
| GA0805H123JXBBC31G | Vishay Vitramon | 0 | GA0805H123JXBBC31G-ND | 3,05797 Kč | Upgrade |
| GA0805H123JXBBP31G | Vishay Vitramon | 0 | GA0805H123JXBBP31G-ND | 2,95358 Kč | Upgrade |
| GA0805Y123JBBBR31G | Vishay Vitramon | 0 | GA0805Y123JBBBR31G-ND | 1,46192 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,52533 Kč | 9 151,98 Kč |
| Unit Price without VAT: | 1,52533 Kč |
|---|---|
| Unit Price with VAT: | 1,84565 Kč |



