GA0805Y123KBCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,17755 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,23181 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 14,09449 Kč
Datasheet
0.012 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y123KBCBT31G

DigiKey Part Number
GA0805Y123KBCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y123KBCBT31G
Description
CAP CER 0.012UF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y123KBCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y123KBCBR31GVishay Vitramon0GA0805Y123KBCBR31G-ND1,44939 KčParametric Equivalent
GA0805Y123KXCBR31GVishay Vitramon0GA0805Y123KXCBR31G-ND1,17755 KčParametric Equivalent
GA0805Y123KXCBT31GVishay Vitramon0GA0805Y123KXCBT31G-ND1,23181 KčParametric Equivalent
VJ0805Y123KLCAJ32Vishay Vitramon0720-VJ0805Y123KLCAJ32TR-ND14,09449 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,51242 Kč9 074,52 Kč
Unit Price without VAT:1,51242 Kč
Unit Price with VAT:1,83003 Kč