


T55V337M6R3C0050 | |
|---|---|
DigiKey Part Number | 3581-T55V337M6R3C0050TR-ND - Tape & Reel (TR) 3581-T55V337M6R3C0050CT-ND - Cut Tape (CT) 3581-T55V337M6R3C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V337M6R3C0050 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 50 | 16,00220 Kč | 800,11 Kč |
| 100 | 14,73080 Kč | 1 473,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,11533 Kč | 9 692,26 Kč |
| 1 600 | 11,53224 Kč | 18 451,58 Kč |
| 2 400 | 11,24009 Kč | 26 976,22 Kč |
| 4 000 | 10,91632 Kč | 43 665,28 Kč |
| 5 600 | 10,72697 Kč | 60 071,03 Kč |
| 8 000 | 10,54489 Kč | 84 359,12 Kč |
| 9 600 | 10,45854 Kč | 100 401,98 Kč |
| 19 200 | 10,16788 Kč | 195 223,30 Kč |
| 20 000 | 10,15243 Kč | 203 048,60 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |





