Direct
Direct
Similar
Similar
Similar
Similar

M39006/22-0360 | |
|---|---|
DigiKey Part Number | 1012-1001-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0360 |
Description | CAP TANT 160UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 160 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0140 | Vishay Sprague | 20 | 1129-M39006/22-0140-ND | 2 143,53000 Kč | Direct |
| M39006/22-0580 | Vishay Sprague | 44 | 1012-1014-ND | 2 495,99000 Kč | Direct |
| M39006/22-0139 | KYOCERA AVX | 0 | 1010-1336-ND | 3 746,47150 Kč | Similar |
| M39006/22-0139 | Vishay Sprague | 0 | M39006/22-0139-ND | 1 909,70700 Kč | Similar |
| M39006/22-0359 | Vishay Sprague | 0 | M39006/22-0359-ND | 2 005,08950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,67000 Kč | 2 239,67 Kč |
| 10 | 1 941,35500 Kč | 19 413,55 Kč |
| 50 | 1 821,83640 Kč | 91 091,82 Kč |
| 100 | 1 784,79280 Kč | 178 479,28 Kč |
| Unit Price without VAT: | 2 239,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 710,00070 Kč |






