
M39006/22-0140 | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0140-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0140 |
Description | CAP TANT 160UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 160 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,39000 Kč | 1 649,39 Kč |
| 10 | 1 409,61700 Kč | 14 096,17 Kč |
| 50 | 1 313,57180 Kč | 65 678,59 Kč |
| 100 | 1 283,81560 Kč | 128 381,56 Kč |
| Unit Price without VAT: | 1 649,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,76190 Kč |

