
M39006/22-0139 | |
|---|---|
DigiKey Part Number | 1010-1336-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0139 |
Description | CAP TANT 160UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.41Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.41Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 585,62000 Kč | 51 712,40 Kč |
| Unit Price without VAT: | 2 585,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 128,60020 Kč |

